


BASH16MX2WT5G | |
|---|---|
DigiKey Part Number | 488-BASH16MX2WT5GTR-ND - Tape & Reel (TR) 488-BASH16MX2WT5GCT-ND - Cut Tape (CT) 488-BASH16MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BASH16MX2WT5G |
Description | DIODE STANDARD 100V 0.2A X2DFNW2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 2-X2DFNW (1x0.6) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,92888 Kč | 1 928,88 Kč |
| 2 000 | 1,72079 Kč | 3 441,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29408 Kč | 10 352,64 Kč |
| 16 000 | 1,17896 Kč | 18 863,36 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


