


NSVBASH20MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVBASH20MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVBASH20MX2WT5GCT-ND - Cut Tape (CT) 488-NSVBASH20MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBASH20MX2WT5G |
Description | DIODE STANDARD 200V 0.2A X2DFNW2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package 2-X2DFNW (1x0.6) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 100 | 3,29310 Kč | 329,31 Kč |
| 500 | 2,44718 Kč | 1 223,59 Kč |
| 1 000 | 2,17356 Kč | 2 173,56 Kč |
| 2 000 | 1,94301 Kč | 3 886,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,46784 Kč | 11 742,72 Kč |
| 16 000 | 1,34040 Kč | 21 446,40 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |



