


NSVR0170MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVR0170MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR0170MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR0170MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0170MX2WT5G |
Description | DIODE SCHOTTKY 70V 70MA 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package 2-X2DFNW (1x0.6) |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 1,86880 Kč | 46,72 Kč |
| 100 | 1,58080 Kč | 158,08 Kč |
| 250 | 1,44404 Kč | 361,01 Kč |
| 500 | 1,36186 Kč | 680,93 Kč |
| 1 000 | 1,29408 Kč | 1 294,08 Kč |
| 2 500 | 1,22272 Kč | 3 056,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,38890 Kč | 11 111,20 Kč |
| 16 000 | 1,26708 Kč | 20 273,28 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




