Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NSVR02L40MX2WT5G

DigiKey Part Number
488-NSVR02L40MX2WT5GTR-ND - Tape & Reel (TR)
488-NSVR02L40MX2WT5GCT-ND - Cut Tape (CT)
488-NSVR02L40MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR02L40MX2WT5G
Description
DIODE SCHOTTKY 40V 200MA 2X2DFNW
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
40 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Supplier Device Package
2-X2DFNW (1x0.6)
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,75500 Kč47,55 Kč
1002,98030 Kč298,03 Kč
5002,20776 Kč1 103,88 Kč
1 0001,95791 Kč1 957,91 Kč
2 0001,74728 Kč3 494,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,31507 Kč10 520,56 Kč
16 0001,19855 Kč19 176,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč