
D15V0X1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D15V0X1B2LPQ-7BTR-ND - Tape & Reel (TR) 31-D15V0X1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D15V0X1B2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0X1B2LPQ-7B |
Description | TVS DIODE 15VWM 30V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 30V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 100 | 3,00320 Kč | 300,32 Kč |
| 500 | 2,22654 Kč | 1 113,27 Kč |
| 1 000 | 1,97481 Kč | 1 974,81 Kč |
| 2 000 | 1,76250 Kč | 3 525,00 Kč |
| 5 000 | 1,53234 Kč | 7 661,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38987 Kč | 13 898,70 Kč |
| 20 000 | 1,26996 Kč | 25 399,20 Kč |
| 30 000 | 1,20886 Kč | 36 265,80 Kč |
| 50 000 | 1,14020 Kč | 57 010,00 Kč |
| 70 000 | 1,09953 Kč | 76 967,10 Kč |
| 100 000 | 1,06001 Kč | 106 001,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |





