BAS16LP-7B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
Diode 75 V 200mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LP-7B

DigiKey Part Number
31-BAS16LP-7BTR-ND - Tape & Reel (TR)
31-BAS16LP-7BCT-ND - Cut Tape (CT)
31-BAS16LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16LP-7B
Description
DIODE STD 75V 200MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
X1-DFN1006-2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16LP-7Diodes Incorporated0BAS16LPDICT-ND8,40000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,86880 Kč186,88 Kč
5001,36696 Kč683,48 Kč
1 0001,20382 Kč1 203,82 Kč
2 0001,06597 Kč2 131,94 Kč
5 0000,91639 Kč4 581,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82369 Kč8 236,90 Kč
20 0000,74563 Kč14 912,60 Kč
30 0000,70583 Kč21 174,90 Kč
50 0000,66108 Kč33 054,00 Kč
70 0000,63457 Kč44 419,90 Kč
100 0000,60881 Kč60 881,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč