Diode 100 V 200mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16P2T5G

DigiKey Part Number
BAS16P2T5GOSTR-ND - Tape & Reel (TR)
BAS16P2T5GOSCT-ND - Cut Tape (CT)
BAS16P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16P2T5G
Description
DIODE STANDARD 100V 200MA SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
BAS16P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,35200 Kč23,52 Kč
1001,64410 Kč164,41 Kč
5001,19982 Kč599,91 Kč
1 0001,05599 Kč1 055,99 Kč
2 0000,95342 Kč1 906,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,74837 Kč5 986,96 Kč
16 0000,71813 Kč11 490,08 Kč
24 0000,54471 Kč13 073,04 Kč
40 0000,49190 Kč19 676,00 Kč
56 0000,46196 Kč25 869,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč