74LVT162244BDGG:11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,08427 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,88391 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,88391 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 66,77574 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 271
Unit Price: 115,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 700
Unit Price: 67,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 35,15023 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 000
Unit Price: 34,85667 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 741
Unit Price: 58,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 38 888
Unit Price: 50,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 533
Unit Price: 39,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 567
Unit Price: 39,27000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162244BDGG:11

DigiKey Part Number
1727-8436-2-ND - Tape & Reel (TR)
1727-8436-1-ND - Cut Tape (CT)
1727-8436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT162244BDGG:11
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCXZ162244MTXonsemi074LCXZ162244MTX-ND0,00000 KčSimilar
74LVT16244BDGGRG4Texas Instruments074LVT16244BDGGRG4-ND20,08427 KčSimilar
74LVTH162244MTDonsemi074LVTH162244MTD-ND0,00000 KčSimilar
74LVTH16244ADGGRE4Texas Instruments074LVTH16244ADGGRE4-ND14,88391 KčSimilar
74LVTH16244ADGGRG4Texas Instruments074LVTH16244ADGGRG4-ND14,88391 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,31300 Kč133,13 Kč
2511,99400 Kč299,85 Kč
10010,54100 Kč1 054,10 Kč
2509,84976 Kč2 462,44 Kč
5009,43188 Kč4 715,94 Kč
1 0009,39388 Kč9 393,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,80530 Kč17 610,60 Kč
4 0008,57249 Kč34 289,96 Kč
6 0008,45586 Kč50 735,16 Kč
10 0008,32669 Kč83 266,90 Kč
14 0008,25124 Kč115 517,36 Kč
20 0008,17861 Kč163 572,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč