Similar
Similar
Similar
Similar
Similar
Similar

74LVTH16244ADGGRE4 | |
|---|---|
DigiKey Part Number | 74LVTH16244ADGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16244ADGGRE4 |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16244ADGGRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 28,14000 Kč | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | 74,54000 Kč | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1 368 | 1727-6002-1-ND | 18,69000 Kč | Similar |
| 74LVTH162244MTD | onsemi | 0 | 74LVTH162244MTD-ND | 0,00000 Kč | Similar |
| 74LVTH162244MTX | onsemi | 0 | 74LVTH162244MTXCT-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,88391 Kč | 29 767,82 Kč |
| 4 000 | 14,52537 Kč | 58 101,48 Kč |
| 6 000 | 14,34597 Kč | 86 075,82 Kč |
| 10 000 | 14,14707 Kč | 141 470,70 Kč |
| 14 000 | 14,03091 Kč | 196 432,74 Kč |
| Unit Price without VAT: | 14,88391 Kč |
|---|---|
| Unit Price with VAT: | 18,00953 Kč |




