SN74LVT162244ADGVR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6 454
Unit Price: 35,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 368
Unit Price: 18,69000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 765
Unit Price: 19,53000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162244ADGVR

DigiKey Part Number
296-8629-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT162244ADGVR
Description
IC BUFF 2.7V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162244ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
48-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX16244MTDXonsemi6 45474LCX16244MTDXCT-ND35,49000 KčSimilar
74LVT16244BDGG,118Nexperia USA Inc.1 3681727-6002-1-ND18,69000 KčSimilar
74LVTN16244BDGG,11Nexperia USA Inc.1 7651727-4420-1-ND19,53000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 6 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,38448 Kč50 768,96 Kč
Manufacturers Standard Package
Unit Price without VAT:25,38448 Kč
Unit Price with VAT:30,71522 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC