
SN74LVT162244ADL | |
|---|---|
DigiKey Part Number | 296-34084-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT162244ADL |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162244ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 100 | 35,68610 Kč | 3 568,61 Kč |
| 250 | 33,74884 Kč | 8 437,21 Kč |
| 500 | 32,58092 Kč | 16 290,46 Kč |
| 1 000 | 31,62026 Kč | 31 620,26 Kč |
| 2 500 | 30,60593 Kč | 76 514,82 Kč |
| 5 000 | 29,99472 Kč | 149 973,60 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

