CLVTH16244AIDGVREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 567
Unit Price: 39,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 981
Unit Price: 28,14000 Kč
Datasheet

Similar


onsemi
In Stock: 247
Unit Price: 74,54000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 368
Unit Price: 18,69000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 78,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 765
Unit Price: 19,53000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVTH16244AIDGVREP

DigiKey Part Number
296-22122-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLVTH16244AIDGVREP
Description
IC BUFF 2.7V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVTH16244AIDGVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
48-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT16244BDGVRTexas Instruments2 567296-8636-1-ND39,27000 KčParametric Equivalent
74LVT162244BDL,118Nexperia USA Inc.9811727-6693-1-ND28,14000 KčSimilar
74LVT162244MTDXonsemi24774LVT162244MTDXFSCT-ND74,54000 KčSimilar
74LVT16244BDGG,118Nexperia USA Inc.1 3681727-6002-1-ND18,69000 KčSimilar
74LVTH162244MTDonsemi074LVTH162244MTD-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00066,77574 Kč133 551,48 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77574 Kč
Unit Price with VAT:80,79865 Kč