
SN74LVT16244BDGGR | |
|---|---|
DigiKey Part Number | 296-8635-2-ND - Tape & Reel (TR) 296-8635-1-ND - Cut Tape (CT) 296-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16244BDGGR |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16244BDGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 26,76000 Kč | 669,00 Kč |
| 100 | 23,86210 Kč | 2 386,21 Kč |
| 250 | 22,48128 Kč | 5 620,32 Kč |
| 500 | 22,29610 Kč | 11 148,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,39935 Kč | 40 798,70 Kč |
| 4 000 | 19,93519 Kč | 79 740,76 Kč |
| 6 000 | 19,70274 Kč | 118 216,44 Kč |
| 10 000 | 19,44526 Kč | 194 452,60 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |






