74LVCH8T245BQ-Q10J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 745
Unit Price: 52,50000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 276
Unit Price: 253,24000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 115,28000 Kč
Datasheet

Similar


onsemi
In Stock: 533
Unit Price: 37,80000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 172
Unit Price: 93,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 605
Unit Price: 234,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 671
Unit Price: 47,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 784
Unit Price: 43,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 326
Unit Price: 39,90000 Kč
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH8T245BQ-Q10J

DigiKey Part Number
1727-7542-2-ND - Tape & Reel (TR)
1727-7542-1-ND - Cut Tape (CT)
1727-7542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH8T245BQ-Q10J
Description
IC TRANSLATION TXRX 1.2V/5.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
24-DHVQFN (5.5x3.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAVC8T245QRHLRQ1Texas Instruments745296-24148-1-ND52,50000 KčDirect
CLVC8T245MRHLTEPTexas Instruments276296-51014-1-ND253,24000 KčDirect
74LVX3245MTConsemi074LVX3245MTC-ND0,00000 KčSimilar
74LVX3245QSConsemi074LVX3245QSC-ND0,00000 KčSimilar
74LVX4245QSConsemi074LVX4245QSC-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,12600 Kč161,26 Kč
2514,56440 Kč364,11 Kč
10012,84240 Kč1 284,24 Kč
25012,02008 Kč3 005,02 Kč
50011,52412 Kč5 762,06 Kč
1 00011,22511 Kč11 225,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,61211 Kč31 836,33 Kč
6 00010,36545 Kč62 192,70 Kč
9 00010,24189 Kč92 177,01 Kč
15 00010,10506 Kč151 575,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč