Similar

74LVX4245QSC | |
|---|---|
DigiKey Part Number | 74LVX4245QSC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX4245QSC |
Description | IC TXRX NON-INVERT 5.5V 24QSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX4245QSC Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer onsemi | Mounting Type Surface Mount |
Series | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 24-QSOP |
Part Status Obsolete | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC8T245DBQR | Texas Instruments | 0 | 296-23279-1-ND | 32,74000 Kč | Similar |


