
SN74LVCC3245ADW | |
|---|---|
DigiKey Part Number | 296-1704-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ADW |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ADW Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC8T245BQ-Q100J | Nexperia USA Inc. | 5 331 | 1727-8094-1-ND | 344,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 37,81100 Kč | 378,11 Kč |
| 25 | 34,54520 Kč | 863,63 Kč |
| 100 | 30,94330 Kč | 3 094,33 Kč |
| 250 | 29,22688 Kč | 7 306,72 Kč |
| 500 | 28,19204 Kč | 14 096,02 Kč |
| 1 000 | 27,34052 Kč | 27 340,52 Kč |
| 2 500 | 26,44152 Kč | 66 103,80 Kč |
| 5 000 | 25,89986 Kč | 129 499,30 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |












