HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

MC9S12E128CPVE

DigiKey Part Number
MC9S12E128CPVE-ND
Manufacturer
Manufacturer Product Number
MC9S12E128CPVE
Description
IC MCU 16BIT 128KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.35V ~ 2.75V
Part Status
Active
Data Converters
A/D 16x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HCS12
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
112-LQFP (20x20)
Connectivity
EBI/EMI, I2C, SCI, SPI
Package / Case
112-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
91
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1742,87000 Kč742,87 Kč
10602,78700 Kč6 027,87 Kč
25567,78680 Kč14 194,67 Kč
100529,33340 Kč52 933,34 Kč
300507,88913 Kč152 366,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:742,87000 Kč
Unit Price with VAT:898,87270 Kč