74LVC245APW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 767
Unit Price: 22,26000 Kč
Datasheet

Similar


onsemi
In Stock: 4 909
Unit Price: 4,40958 Kč
Datasheet

Similar


onsemi
In Stock: 6 391
Unit Price: 19,53000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 19,95000 Kč
Datasheet

Similar


onsemi
In Stock: 2 490
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,02796 Kč
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,24875 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 837
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,71120 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,71120 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 899
Unit Price: 9,00144 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245APW-Q100J

DigiKey Part Number
1727-74LVC245APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC245APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC245APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC245APW-Q100J
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,16600 Kč51,66 Kč
254,60280 Kč115,07 Kč
1003,96860 Kč396,86 Kč
2503,66792 Kč916,98 Kč
5003,48608 Kč1 743,04 Kč
1 0003,33637 Kč3 336,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,17851 Kč7 946,28 Kč
5 0003,08339 Kč15 416,95 Kč
7 5003,03575 Kč22 768,12 Kč
12 5002,98294 Kč37 286,75 Kč
17 5002,95207 Kč51 661,22 Kč
25 0002,92241 Kč73 060,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč