
MC74LCX245DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX245DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX245DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX245DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTR2G-Q |
Description | LOG CMOS TRNSCIEVR OCTAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 12,85920 Kč | 321,48 Kč |
| 100 | 11,31370 Kč | 1 131,37 Kč |
| 250 | 10,57880 Kč | 2 644,70 Kč |
| 500 | 10,13574 Kč | 5 067,87 Kč |
| 1 000 | 10,12650 Kč | 10 126,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,38569 Kč | 23 464,23 Kč |
| 5 000 | 9,15353 Kč | 45 767,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

