74LVC125APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 301
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 881
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 038
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 1 205
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 124
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 526
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: 16,38000 Kč
Datasheet

Similar


onsemi
In Stock: 10 542
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 39,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 334
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 307
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 21,42000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125APW,112

DigiKey Part Number
1727-2868-ND
Manufacturer
Manufacturer Product Number
74LVC125APW,112
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC125APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types