
74LVC125APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC125APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC125APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC125APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC125APW-Q100J |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 250 | 2,94896 Kč | 737,24 Kč |
| 500 | 2,79778 Kč | 1 398,89 Kč |
| 1 000 | 2,67347 Kč | 2 673,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,54227 Kč | 6 355,67 Kč |
| 5 000 | 2,46315 Kč | 12 315,75 Kč |
| 7 500 | 2,42353 Kč | 18 176,47 Kč |
| 12 500 | 2,37964 Kč | 29 745,50 Kč |
| 17 500 | 2,35401 Kč | 41 195,18 Kč |
| 25 000 | 2,32932 Kč | 58 233,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


