Similar

74LVC125ADTR2G | |
|---|---|
DigiKey Part Number | 74LVC125ADTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC125ADTR2G |
Description | IC BUFF 1.2V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
EDA/CAD Models | 74LVC125ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX125DTR2G | onsemi | 8 692 | MC74LCX125DTR2GOSCT-ND | 6,93000 Kč | Similar |


