Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVD1208NBGI

DigiKey Part Number
800-2912-ND
Manufacturer
Manufacturer Product Number
8SLVD1208NBGI
Description
IC CLK BUFFER 2:8 2GHZ 28VQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tray
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-VFQFN Exposed Pad
Ratio - Input:Output
2:8
Supplier Device Package
28-VQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,65000 Kč176,65 Kč
10132,45300 Kč1 324,53 Kč
25121,82120 Kč3 045,53 Kč
100110,30680 Kč11 030,68 Kč
490101,71398 Kč49 839,85 Kč
98099,03383 Kč97 053,15 Kč
1 47097,69511 Kč143 611,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,65000 Kč
Unit Price with VAT:213,74650 Kč