
8SLVD1204NLGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVD1204NLGI8TR-ND - Tape & Reel (TR) 800-8SLVD1204NLGI8CT-ND - Cut Tape (CT) 800-8SLVD1204NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVD1204NLGI8 |
Description | IC CLK BUFFER 2:4 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 2:4 | Supplier Device Package 16-VFQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 113,93500 Kč | 1 139,35 Kč |
| 25 | 104,55320 Kč | 2 613,83 Kč |
| 100 | 94,41750 Kč | 9 441,75 Kč |
| 250 | 89,64216 Kč | 22 410,54 Kč |
| 500 | 86,78180 Kč | 43 390,90 Kč |
| 1 000 | 86,74274 Kč | 86 742,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,97250 Kč | 204 931,25 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |











