Line Driver, Non-Inverting 4 Element 1 Bit per Element Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVLCX125DTR2G

DigiKey Part Number
NLVLCX125DTR2GOSTR-ND - Tape & Reel (TR)
NLVLCX125DTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLVLCX125DTR2G
Description
IC LINE DRVR 14-TSSOP
Customer Reference
Detailed Description
Line Driver, Non-Inverting 4 Element 1 Bit per Element Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Elements
4
Manufacturer
onsemi
Number of Bits per Element
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
14-TSSOP
Logic Type
Line Driver, Non-Inverting
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC125APW-Q100JNexperia USA Inc.01727-74LVC125APW-Q100JCT-ND6,05000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1024,35900 Kč243,59 Kč
2520,45520 Kč511,38 Kč
10016,05040 Kč1 605,04 Kč
25013,88392 Kč3 470,98 Kč
50012,55168 Kč6 275,84 Kč
1 00011,43570 Kč11 435,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,57032 Kč26 425,80 Kč
5 00010,31471 Kč51 573,55 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč