Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125AT14-13

DigiKey Part Number
74LVC125AT14-13DITR-ND - Tape & Reel (TR)
74LVC125AT14-13DICT-ND - Cut Tape (CT)
74LVC125AT14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC125AT14-13
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,11600 Kč41,16 Kč
253,63680 Kč90,92 Kč
1003,12660 Kč312,66 Kč
2502,88092 Kč720,23 Kč
5002,73268 Kč1 366,34 Kč
1 0002,61089 Kč2 610,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,48230 Kč6 205,75 Kč
5 0002,42968 Kč12 148,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč