Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125APW,118

DigiKey Part Number
1727-3092-2-ND - Tape & Reel (TR)
1727-3092-1-ND - Cut Tape (CT)
1727-3092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC125APW,118
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC125APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,21300 Kč32,13 Kč
252,83040 Kč70,76 Kč
1002,41690 Kč241,69 Kč
2502,22076 Kč555,19 Kč
5002,10190 Kč1 050,95 Kč
1 0002,00426 Kč2 004,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,90099 Kč4 752,47 Kč
5 0001,83884 Kč9 194,20 Kč
7 5001,80770 Kč13 557,75 Kč
12 5001,77321 Kč22 165,12 Kč
17 5001,75305 Kč30 678,38 Kč
25 0001,73365 Kč43 341,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč