
MC74LCX125DTG | |
|---|---|
DigiKey Part Number | MC74LCX125DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX125DTG |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX125DTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 96 | 9,17854 Kč | 881,14 Kč |
| 192 | 8,69521 Kč | 1 669,48 Kč |
| 288 | 8,45226 Kč | 2 434,25 Kč |
| 576 | 8,09708 Kč | 4 663,92 Kč |
| 1 056 | 7,83839 Kč | 8 277,34 Kč |
| 2 592 | 7,52745 Kč | 19 511,15 Kč |
| 5 088 | 7,34046 Kč | 37 348,26 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

