Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC126APW-Q100J

DigiKey Part Number
1727-74LVC126APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC126APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC126APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC126APW-Q100J
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,49400 Kč44,94 Kč
253,98120 Kč99,53 Kč
1003,42690 Kč342,69 Kč
2503,16228 Kč790,57 Kč
5003,00188 Kč1 500,94 Kč
1 0002,87022 Kč2 870,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,73092 Kč6 827,30 Kč
5 0002,64697 Kč13 234,85 Kč
7 5002,60493 Kč19 536,97 Kč
12 5002,55836 Kč31 979,50 Kč
17 5002,53116 Kč44 295,30 Kč
25 0002,50499 Kč62 624,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč