74HCT2G66DC,125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 654
Unit Price: 15,37000 Kč
Datasheet

Similar


onsemi
In Stock: 11 787
Unit Price: 17,26000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 482
Unit Price: 12,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,36256 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,36256 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 072
Unit Price: 14,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,16795 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,09335 Kč
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G66DC,125

DigiKey Part Number
1727-74HCT2G66DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT2G66DC,125
Description
IC SWITCH SPST-NOX2 95OHM 8VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 95Ohm 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 44ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,17318 Kč15 519,54 Kč
6 0005,03376 Kč30 202,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,17318 Kč
Unit Price with VAT:6,25955 Kč