TS5A23166DCURE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 072
Unit Price: 14,74000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 11,09335 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,17318 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,37000 Kč
Datasheet

Similar


onsemi
In Stock: 11 787
Unit Price: 17,26000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23166DCURE4

DigiKey Part Number
TS5A23166DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A23166DCURE4
Description
IC SW SPST-NOX2 900MOHM 8VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 900mOhm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23166DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7.5ns, 11ns
-3db Bandwidth
150MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
19pF, 18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,16795 Kč21 503,85 Kč
6 0006,99004 Kč41 940,24 Kč
9 0006,90099 Kč62 108,91 Kč
15 0006,80227 Kč102 034,05 Kč
21 0006,74457 Kč141 635,97 Kč
30 0006,68910 Kč200 673,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16795 Kč
Unit Price with VAT:8,67322 Kč