Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TS5A23166DCURG4 | |
|---|---|
DigiKey Part Number | TS5A23166DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A23166DCURG4 |
Description | IC SW SPST-NOX2 900MOHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23166DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09335 Kč | 33 280,05 Kč |
| 6 000 | 10,83886 Kč | 65 033,16 Kč |
| 9 000 | 10,71134 Kč | 96 402,06 Kč |
| 15 000 | 10,57013 Kč | 158 551,95 Kč |
| Unit Price without VAT: | 11,09335 Kč |
|---|---|
| Unit Price with VAT: | 13,42295 Kč |





