SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23166DCUR

DigiKey Part Number
296-17906-2-ND - Tape & Reel (TR)
296-17906-1-ND - Cut Tape (CT)
296-17906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23166DCUR
Description
IC SW SPST-NOX2 900MOHM 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 900mOhm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23166DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7.5ns, 11ns
-3db Bandwidth
150MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
19pF, 18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1010,46200 Kč104,62 Kč
259,40520 Kč235,13 Kč
1008,22420 Kč822,42 Kč
2507,66388 Kč1 915,97 Kč
5007,32582 Kč3 662,91 Kč
1 0007,04733 Kč7 047,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,70323 Kč20 109,69 Kč
6 0006,53490 Kč39 209,40 Kč
9 0006,45059 Kč58 055,31 Kč
15 0006,35717 Kč95 357,55 Kč
21 0006,30257 Kč132 353,97 Kč
30 0006,25005 Kč187 501,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč