


NCV303LSN30T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN30T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN30T1GCT-ND - Cut Tape (CT) 488-NCV303LSN30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN30T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN30T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 3V | Supplier Device Package 5-TSOP |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 6,68200 Kč | 167,05 Kč |
| 100 | 5,80620 Kč | 580,62 Kč |
| 250 | 5,38824 Kč | 1 347,06 Kč |
| 500 | 5,13546 Kč | 2 567,73 Kč |
| 1 000 | 4,92795 Kč | 4 927,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53538 Kč | 13 606,14 Kč |
| 6 000 | 4,41351 Kč | 26 481,06 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











