
74HCT2G66DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT2G66DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT2G66DC-Q100HCT-ND - Cut Tape (CT) 1727-74HCT2G66DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G66DC-Q100H |
Description | IC SWITCH SPST-NOX2 95OHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 95Ohm 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 44ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,79900 Kč | 107,99 Kč |
| 50 | 9,00940 Kč | 450,47 Kč |
| 100 | 8,45160 Kč | 845,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86181 Kč | 20 585,43 Kč |
| 6 000 | 6,68587 Kč | 40 115,22 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |

