SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A2066DCUR

DigiKey Part Number
296-17877-2-ND - Tape & Reel (TR)
296-17877-1-ND - Cut Tape (CT)
296-17877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A2066DCUR
Description
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A2066DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.8ns, 3.6ns
-3db Bandwidth
300MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
30nA
Crosstalk
-68dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,50400 Kč85,04 Kč
257,61160 Kč190,29 Kč
1006,62860 Kč662,86 Kč
2506,16260 Kč1 540,65 Kč
5005,88052 Kč2 940,26 Kč
1 0005,64898 Kč5 648,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,36256 Kč16 087,68 Kč
6 0005,22244 Kč31 334,64 Kč
9 0005,15224 Kč46 370,16 Kč
15 0005,07450 Kč76 117,50 Kč
21 0005,02906 Kč105 610,26 Kč
30 0004,98536 Kč149 560,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč