MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TS5A2066DCURE4 | |
|---|---|
DigiKey Part Number | TS5A2066DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A2066DCURE4 |
Description | IC SWITCH SPST-NOX2 10OHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2066DCURE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.8ns, 3.6ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36256 Kč | 16 087,68 Kč |
| 6 000 | 5,22244 Kč | 31 334,64 Kč |
| 9 000 | 5,15224 Kč | 46 370,16 Kč |
| 15 000 | 5,07450 Kč | 76 117,50 Kč |
| 21 000 | 5,02906 Kč | 105 610,26 Kč |
| 30 000 | 4,98536 Kč | 149 560,80 Kč |
| Unit Price without VAT: | 5,36256 Kč |
|---|---|
| Unit Price with VAT: | 6,48870 Kč |




