Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS594PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCS594PWJTR-ND - Tape & Reel (TR) 1727-74HCS594PWJCT-ND - Cut Tape (CT) 1727-74HCS594PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS594PWJ |
Description | 74HCS594PW/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 100 | 3,46470 Kč | 346,47 Kč |
| 250 | 3,19588 Kč | 798,97 Kč |
| 500 | 3,03422 Kč | 1 517,11 Kč |
| 1 000 | 2,90129 Kč | 2 901,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,76082 Kč | 6 902,05 Kč |
| 5 000 | 2,67611 Kč | 13 380,55 Kč |
| 7 500 | 2,63371 Kč | 19 752,83 Kč |
| 12 500 | 2,58672 Kč | 32 334,00 Kč |
| 17 500 | 2,55925 Kč | 44 786,88 Kč |
| 25 000 | 2,53284 Kč | 63 321,00 Kč |
| 62 500 | 2,47598 Kč | 154 748,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






