
SN74HC595MPWREP | |
|---|---|
DigiKey Part Number | 296-27413-2-ND - Tape & Reel (TR) 296-27413-1-ND - Cut Tape (CT) 296-27413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595MPWREP |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595MPWREP Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595PW,118 | Nexperia USA Inc. | 43 461 | 1727-3068-1-ND | 4,83000 Kč | Similar |
| 74HC595PW-Q100,118 | Nexperia USA Inc. | 7 | 1727-1012-1-ND | 5,88000 Kč | Similar |
| MC74HC595ADTG | onsemi | 902 | MC74HC595ADTGOS-ND | 5,52729 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 38,93880 Kč | 973,47 Kč |
| 100 | 34,94700 Kč | 3 494,70 Kč |
| 250 | 33,31544 Kč | 8 328,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,17654 Kč | 60 353,08 Kč |
| 4 000 | 29,53684 Kč | 118 147,36 Kč |
| 6 000 | 29,21672 Kč | 175 300,32 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




