74HC595T16-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Direct


onsemi
In Stock: 4 607
Unit Price: 7,58000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 21 501
Unit Price: 10,53000 Kč
Datasheet

Similar


onsemi
In Stock: 108
Unit Price: 26,73000 Kč
Datasheet

Similar


onsemi
In Stock: 54 573
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 507
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 395
Unit Price: 18,10000 Kč
Datasheet
74HC595T16-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595T16-13

DigiKey Part Number
31-74HC595T16-13TR-ND - Tape & Reel (TR)
31-74HC595T16-13CT-ND - Cut Tape (CT)
31-74HC595T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595T16-13
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,65200 Kč46,52 Kč
254,13440 Kč103,36 Kč
1003,55960 Kč355,96 Kč
2503,28548 Kč821,37 Kč
5003,11962 Kč1 559,81 Kč
1 0002,98342 Kč2 983,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,83956 Kč7 098,90 Kč
5 0002,75283 Kč13 764,15 Kč
7 5002,70942 Kč20 320,65 Kč
12 5002,66129 Kč33 266,12 Kč
17 5002,63317 Kč46 080,47 Kč
25 0002,60613 Kč65 153,25 Kč
62 5002,54789 Kč159 243,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč