
74HC595PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1012-2-ND - Tape & Reel (TR) 1727-1012-1-ND - Cut Tape (CT) 1727-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595PW-Q100,118 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC595PW-Q100,118 Models |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADTR2G-Q | onsemi | 75 | 488-MC74HC595ADTR2G-QCT-ND | 9,03000 Kč | Similar |
| SN74HC595MPWREP | Texas Instruments | 1 056 | 296-27413-1-ND | 57,11000 Kč | Similar |
| SN74HC595PWR | Texas Instruments | 75 608 | 296-23258-1-ND | 10,50000 Kč | Similar |
| SN74HCS595QPWRQ1 | Texas Instruments | 7 885 | 296-SN74HCS595QPWRQ1CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 250 | 2,84984 Kč | 712,46 Kč |
| 500 | 2,70370 Kč | 1 351,85 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,45526 Kč | 6 138,15 Kč |
| 5 000 | 2,37840 Kč | 11 892,00 Kč |
| 7 500 | 2,33993 Kč | 17 549,47 Kč |
| 12 500 | 2,29728 Kč | 28 716,00 Kč |
| 17 500 | 2,27237 Kč | 39 766,47 Kč |
| 25 000 | 2,24840 Kč | 56 210,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



