
74HC595T16-13 | |
|---|---|
DigiKey Part Number | 31-74HC595T16-13TR-ND - Tape & Reel (TR) 31-74HC595T16-13CT-ND - Cut Tape (CT) 31-74HC595T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595T16-13 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 250 | 3,27736 Kč | 819,34 Kč |
| 500 | 3,11190 Kč | 1 555,95 Kč |
| 1 000 | 2,97605 Kč | 2 976,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83255 Kč | 7 081,38 Kč |
| 5 000 | 2,74603 Kč | 13 730,15 Kč |
| 7 500 | 2,70272 Kč | 20 270,40 Kč |
| 12 500 | 2,65472 Kč | 33 184,00 Kč |
| 17 500 | 2,62667 Kč | 45 966,72 Kč |
| 25 000 | 2,59970 Kč | 64 992,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









