Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS595PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCS595PWJTR-ND - Tape & Reel (TR) 1727-74HCS595PWJCT-ND - Cut Tape (CT) 1727-74HCS595PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS595PWJ |
Description | 74HCS595PW/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 50 | 4,34060 Kč | 217,03 Kč |
| 100 | 4,04160 Kč | 404,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,21198 Kč | 8 029,95 Kč |
| 5 000 | 3,11220 Kč | 15 561,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |





