74HC4094PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094PW-Q100J

DigiKey Part Number
1727-1457-2-ND - Tape & Reel (TR)
1727-1457-1-ND - Cut Tape (CT)
1727-1457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4094PW-Q100J
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74HC4094YTTRSTMicroelectronics0497-14395-1-ND17,43000 KčSimilar
MC74HC4094ADTGonsemi0MC74HC4094ADTG-ND0,00000 KčSimilar
MC74HC4094ADTR2Gonsemi41MC74HC4094ADTR2GOSCT-ND8,61000 KčSimilar
NLVHC4094BDTR2Gonsemi0NLVHC4094BDTR2GOSCT-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,37500 Kč53,75 Kč
254,77920 Kč119,48 Kč
1004,12610 Kč412,61 Kč
2503,81492 Kč953,73 Kč
5003,62720 Kč1 813,60 Kč
1 0003,47265 Kč3 472,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,30945 Kč8 273,62 Kč
5 0003,21110 Kč16 055,50 Kč
7 5003,16182 Kč23 713,65 Kč
12 5003,10725 Kč38 840,62 Kč
17 5003,07534 Kč53 818,45 Kč
25 0003,04467 Kč76 116,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč