Parametric Equivalent



M74HC4094YTTR | |
|---|---|
DigiKey Part Number | 497-14395-2-ND - Tape & Reel (TR) 497-14395-1-ND - Cut Tape (CT) 497-14395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4094YTTR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4094YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 9,88600 Kč | 247,15 Kč |
| 100 | 8,65540 Kč | 865,54 Kč |
| 250 | 8,06912 Kč | 2 017,28 Kč |
| 500 | 7,71592 Kč | 3 857,96 Kč |
| 1 000 | 7,61723 Kč | 7 617,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,11849 Kč | 17 796,23 Kč |
| 5 000 | 6,93350 Kč | 34 667,50 Kč |
| 7 500 | 6,84087 Kč | 51 306,53 Kč |
| 12 500 | 6,73822 Kč | 84 227,75 Kč |
| 17 500 | 6,67823 Kč | 116 869,03 Kč |
| 25 000 | 6,62058 Kč | 165 514,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


