CD74HC4094PWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: 6,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: 8,61000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4094PWR

DigiKey Part Number
296-26003-2-ND - Tape & Reel (TR)
296-26003-1-ND - Cut Tape (CT)
296-26003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4094PWR
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4094PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,22300 Kč72,23 Kč
256,44200 Kč161,05 Kč
1005,59810 Kč559,81 Kč
2505,19408 Kč1 298,52 Kč
5004,95048 Kč2 475,24 Kč
1 0004,78691 Kč4 786,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,58460 Kč9 169,20 Kč
4 0004,44874 Kč17 794,96 Kč
6 0004,38064 Kč26 283,84 Kč
10 0004,30524 Kč43 052,40 Kč
14 0004,26117 Kč59 656,38 Kč
20 0004,21877 Kč84 375,40 Kč
50 0004,12748 Kč206 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč