200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466.200NR

DigiKey Part Number
F1451TR-ND - Tape & Reel (TR)
F1451CT-ND - Cut Tape (CT)
F1451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466.200NR
Description
FUSE BRD MT 200MA 125VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466.200NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.5E-4
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Voltage Rating - AC
125 V
DC Cold Resistance
1.16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
521,67000 Kč108,35 Kč
1019,99000 Kč199,90 Kč
5016,59260 Kč829,63 Kč
10015,30750 Kč1 530,75 Kč
25013,75872 Kč3 439,68 Kč
50012,68784 Kč6 343,92 Kč
1 00011,69547 Kč11 695,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,74567 Kč43 728,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč