Board Mount Fuse Kit 0.125 ~ 5A 32 ~ 125VAC Surface Mount 150 Pieces (15 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

466-KIT

DigiKey Part Number
466-KIT-ND
Manufacturer
Manufacturer Product Number
466-KIT
Description
FUSE KIT BRD MNT 0.125-5A 150PC
Customer Reference
Detailed Description
Board Mount Fuse Kit 0.125 ~ 5A 32 ~ 125VAC Surface Mount 150 Pieces (15 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32 ~ 125VAC
Series
Current Rating (Amps)
0.125 ~ 5A
Packaging
Book
Quantity
150 Pieces (15 Values - 10 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Board Mount
Packages Included
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 868,61000 Kč1 868,61 Kč
101 782,20500 Kč17 822,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 868,61000 Kč
Unit Price with VAT:2 261,01810 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
0466001.NRFUSE BRD MNT 1A 63VAC 63VDC 120610
0466002.NRFUSE BRD MNT 2A 63VAC 63VDC 120610
0466.125NRFUSE BRD MT 125MA 125VAC/VDC10
0466.500NRFUSE BOARD MOUNT 500MA 63VAC/VDC10
Show More