
MC74HC4094ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4094ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4094ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4094ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4094ADTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4094ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69943 Kč | 9 248,58 Kč |
| 5 000 | 3,44430 Kč | 17 221,50 Kč |
| 12 500 | 3,26569 Kč | 40 821,12 Kč |
| 25 000 | 3,18915 Kč | 79 728,75 Kč |
| 62 500 | 3,15758 Kč | 197 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 250 | 6,00208 Kč | 1 500,52 Kč |
| 500 | 5,33896 Kč | 2 669,48 Kč |
| 1 000 | 4,78355 Kč | 4 783,55 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


