MC74HC4094ADTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 652
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 056
Unit Price: 57,11000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4094ADTG

DigiKey Part Number
MC74HC4094ADTG-ND
Manufacturer
Manufacturer Product Number
MC74HC4094ADTG
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4094ADTG Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4094ADTR2Gonsemi41MC74HC4094ADTR2GOSCT-ND8,61000 KčParametric Equivalent
MC74HC595ADTGonsemi652MC74HC595ADTGOS-ND10,08000 KčParametric Equivalent
MC74HC595ADTR2Gonsemi0MC74HC595ADTR2GOSCT-ND7,56000 KčParametric Equivalent
M74HC4094YTTRSTMicroelectronics0497-14395-1-ND17,43000 KčSimilar
SN74HC595MPWREPTexas Instruments1 056296-27413-1-ND57,11000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types